
GCM21A7U2E102JX01D | |
---|---|
DigiKey Part Number | 490-5030-2-ND - Tape & Reel (TR) 490-5030-1-ND - Cut Tape (CT) 490-5030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A7U2E102JX01D |
Description | CAP CER 1000PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A7U2E102JX01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.93000 | $19.30 |
50 | $1.42380 | $71.19 |
100 | $1.26940 | $126.94 |
500 | $1.00930 | $504.65 |
1,000 | $0.92907 | $929.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.74845 | $2,993.80 |
8,000 | $0.71689 | $5,735.12 |
12,000 | $0.70112 | $8,413.44 |
20,000 | $0.69775 | $13,955.00 |
28,000 | $0.68303 | $19,124.84 |
40,000 | $0.68107 | $27,242.80 |
48,000 | $0.68012 | $32,645.76 |
96,000 | $0.67266 | $64,575.36 |
100,000 | $0.67145 | $67,145.00 |