Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21A7U2E101JX01D

DigiKey Part Number
490-5024-2-ND - Tape & Reel (TR)
490-5024-1-ND - Cut Tape (CT)
490-5024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21A7U2E101JX01D
Description
CAP CER 100PF 250V U2J 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
EDA/CAD Models
GCM21A7U2E101JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.29000$2.29
10$1.35600$13.56
50$0.98520$49.26
100$0.87160$87.16
500$0.68016$340.08
1,000$0.62109$621.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53050$2,122.00
8,000$0.50039$4,003.12
12,000$0.48965$5,875.80
20,000$0.47415$9,483.00
28,000$0.46326$12,971.28
40,000$0.45279$18,111.60
48,000$0.44783$21,495.84
96,000$0.44239$42,469.44
Manufacturers Standard Package