
GCM216R72A102KA37D | |
---|---|
DigiKey Part Number | 490-8040-2-ND - Tape & Reel (TR) 490-8040-1-ND - Cut Tape (CT) 490-8040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM216R72A102KA37D |
Description | CAP CER 1000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM216R72A102KA37D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.02600 | $10.26 |
50 | $0.68980 | $34.49 |
100 | $0.61420 | $61.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.52460 | $2,098.40 |
8,000 | $0.52011 | $4,160.88 |
12,000 | $0.51779 | $6,213.48 |
20,000 | $0.51513 | $10,302.60 |
28,000 | $0.51354 | $14,379.12 |
40,000 | $0.51198 | $20,479.20 |
48,000 | $0.51122 | $24,538.56 |