
GCM216R71H102KA37D | |
|---|---|
DigiKey Part Number  | 490-6057-2-ND - Tape & Reel (TR) 490-6057-1-ND - Cut Tape (CT) 490-6057-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GCM216R71H102KA37D  | 
Description  | CAP CER 1000PF 50V X7R 0805  | 
Customer Reference  | |
Detailed Description  | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GCM216R71H102KA37D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.028" (0.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.71000 | $1.71 | 
| 10 | $1.00300 | $10.03 | 
| 50 | $0.71800 | $35.90 | 
| 100 | $0.63070 | $63.07 | 
| 500 | $0.48348 | $241.74 | 
| 1,000 | $0.43827 | $438.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.34945 | $1,397.80 | 
| 8,000 | $0.33766 | $2,701.28 | 
| 12,000 | $0.31897 | $3,827.64 | 
| 20,000 | $0.31717 | $6,343.40 | 
| 28,000 | $0.29916 | $8,376.48 | 
| 40,000 | $0.29814 | $11,925.60 | 
| 48,000 | $0.29765 | $14,287.20 | 
| 96,000 | $0.29237 | $28,067.52 | 
| 100,000 | $0.29169 | $29,169.00 | 

