0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A101FA01D

DigiKey Part Number
490-GRM1555C2A101FA01DTR-ND - Tape & Reel (TR)
490-GRM1555C2A101FA01DCT-ND - Cut Tape (CT)
490-GRM1555C2A101FA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C2A101FA01D
Description
CAP CER 100PF 100V C0G 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,126
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.77500$7.75
50$0.54980$27.49
100$0.48050$48.05
500$0.36354$181.77
1,000$0.32748$327.48
2,500$0.28953$723.83
5,000$0.26665$1,333.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25131$2,513.10
20,000$0.23703$4,740.60
30,000$0.22912$6,873.60
50,000$0.22646$11,323.00
70,000$0.20014$14,009.80
100,000$0.19972$19,972.00
Manufacturers Standard Package