Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C2A471JA16D

DigiKey Part Number
490-12659-2-ND - Tape & Reel (TR)
490-12659-1-ND - Cut Tape (CT)
490-12659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C2A471JA16D
Description
CAP CER 470PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165C2A471JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,972
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.08000$4.08
10$2.17000$21.70
50$1.58440$79.22
100$1.37060$137.06
500$1.15198$575.99
1,000$0.99485$994.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.88873$3,554.92
8,000$0.88193$7,055.44
12,000$0.87841$10,540.92
20,000$0.87440$17,488.00
28,000$0.87198$24,415.44
40,000$0.86961$34,784.40
48,000$0.86846$41,686.08
Manufacturers Standard Package