Parametric Equivalent

| GCM2165C2A222GA16J | |
|---|---|
| DigiKey Part Number | 490-GCM2165C2A222GA16JTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | GCM2165C2A222GA16J | 
| Description | CAP CER 2200PF 100V C0G/NP0 0805 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±2% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.028" (0.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.32534 | $3,253.40 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China