
GCM2165C1H332FA16J | |
|---|---|
DigiKey Part Number | 490-GCM2165C1H332FA16JTR-ND - Tape & Reel (TR) 490-GCM2165C1H332FA16JCT-ND - Cut Tape (CT) 490-GCM2165C1H332FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C1H332FA16J |
Description | CAP CER 3300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $3.30400 | $33.04 |
| 50 | $2.51440 | $125.72 |
| 100 | $2.27050 | $227.05 |
| 500 | $1.85866 | $929.33 |
| 1,000 | $1.73164 | $1,731.64 |
| 2,500 | $1.59744 | $3,993.60 |
| 5,000 | $1.51657 | $7,582.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.47899 | $14,789.90 |
| 20,000 | $1.42308 | $28,461.60 |
| 30,000 | $1.39507 | $41,852.10 |
| 50,000 | $1.36401 | $68,200.50 |

