Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C1H332FA16J

DigiKey Part Number
490-GCM2165C1H332FA16JTR-ND - Tape & Reel (TR)
490-GCM2165C1H332FA16JCT-ND - Cut Tape (CT)
490-GCM2165C1H332FA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C1H332FA16J
Description
CAP CER 3300PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,640
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.30000$5.30
10$3.30400$33.04
50$2.51440$125.72
100$2.27050$227.05
500$1.85866$929.33
1,000$1.73164$1,731.64
2,500$1.59744$3,993.60
5,000$1.51657$7,582.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.47899$14,789.90
20,000$1.42308$28,461.60
30,000$1.39507$41,852.10
50,000$1.36401$68,200.50
Manufacturers Standard Package