Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM2165C1H331JA16J | |
|---|---|
DigiKey Part Number | GCM2165C1H331JA16J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM2165C1H331JA16J |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C1H331JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM2165C1H331JA16D | Murata Electronics | 292 | 490-8034-1-ND | $2.88000 | Parametric Equivalent |
| AC0805JRNPO9BN331 | YAGEO | 732 | 13-AC0805JRNPO9BN331CT-ND | $1.56000 | Parametric Equivalent |
| CL21C331JB61PNC | Samsung Electro-Mechanics | 0 | 1276-2644-2-ND | $0.13782 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.59487 | $5,948.70 |




