Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




GCM188R72A152KA37J | |
|---|---|
DigiKey Part Number | 490-14742-2-ND - Tape & Reel (TR) 490-14742-1-ND - Cut Tape (CT) 490-14742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R72A152KA37J |
Description | CAP CER 1500PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R72A152KA37J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14616 | $1,461.60 |




