GCM188R72A152KA37J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 2,412
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 120
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.12376
Datasheet

Upgrade


TDK Corporation
In Stock: 355
Unit Price: $1.15000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $2.05000
Datasheet

Similar


KEMET
In Stock: 3,520
Unit Price: $3.45000
Datasheet

Similar


KEMET
In Stock: 14,986
Unit Price: $2.71000
Datasheet

Similar


TDK Corporation
In Stock: 5,549
Unit Price: $1.48000
Datasheet

Similar


TDK Corporation
In Stock: 573
Unit Price: $1.64000
Datasheet

Similar


TDK Corporation
In Stock: 7,605
Unit Price: $1.56000
Datasheet

Similar


TDK Corporation
In Stock: 3,491
Unit Price: $2.38000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 4,353
Unit Price: $0.90000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 9,830
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GCM188R72A152KA37J

DigiKey Part Number
490-14742-2-ND - Tape & Reel (TR)
490-14742-1-ND - Cut Tape (CT)
490-14742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R72A152KA37J
Description
CAP CER 1500PF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R72A152KA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15377$1,537.70
Manufacturers Standard Package