



GCM188R71H562JA37D | |
|---|---|
DigiKey Part Number | 490-17775-2-ND - Tape & Reel (TR) 490-17775-1-ND - Cut Tape (CT) 490-17775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H562JA37D |
Description | CAP CER 5600PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H562JA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.75100 | $7.51 |
| 50 | $0.52860 | $26.43 |
| 100 | $0.46100 | $46.10 |
| 500 | $0.34772 | $173.86 |
| 1,000 | $0.31288 | $312.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26321 | $1,052.84 |
| 8,000 | $0.24347 | $1,947.76 |
| 12,000 | $0.23642 | $2,837.04 |
| 20,000 | $0.22549 | $4,509.80 |
| 28,000 | $0.21911 | $6,135.08 |
| 40,000 | $0.21297 | $8,518.80 |
| 48,000 | $0.21006 | $10,082.88 |
| 96,000 | $0.20397 | $19,581.12 |

