Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R71C274KA37J

DigiKey Part Number
490-GCM188R71C274KA37JTR-ND - Tape & Reel (TR)
490-GCM188R71C274KA37JCT-ND - Cut Tape (CT)
490-GCM188R71C274KA37JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71C274KA37J
Description
CAP CER 0.27UF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71C274KA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,801
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.52200$5.22
50$0.36060$18.03
100$0.31250$31.25
500$0.23072$115.36
1,000$0.20584$205.84
2,500$0.17952$448.80
5,000$0.16369$818.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14839$1,483.90
20,000$0.14281$2,856.20
30,000$0.13735$4,120.50
50,000$0.13208$6,604.00
70,000$0.12437$8,705.90
120,000$0.12276$14,731.20
240,000$0.11734$28,161.60
250,000$0.11705$29,262.50
Manufacturers Standard Package