
GCM1885G2A681JA16J | |
---|---|
DigiKey Part Number | 490-GCM1885G2A681JA16JTR-ND - Tape & Reel (TR) 490-GCM1885G2A681JA16JCT-ND - Cut Tape (CT) 490-GCM1885G2A681JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G2A681JA16J |
Description | CAP CER 680PF 100V X8G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885G2A681JA16J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46600 | $4.66 |
50 | $0.32020 | $16.01 |
100 | $0.27690 | $27.69 |
500 | $0.20374 | $101.87 |
1,000 | $0.18111 | $181.11 |
2,500 | $0.15737 | $393.43 |
5,000 | $0.15144 | $757.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13748 | $1,374.80 |
20,000 | $0.12153 | $2,430.60 |
30,000 | $0.11923 | $3,576.90 |
50,000 | $0.11378 | $5,689.00 |
70,000 | $0.11059 | $7,741.30 |
100,000 | $0.10943 | $10,943.00 |