Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885G2A681JA16J

DigiKey Part Number
490-GCM1885G2A681JA16JTR-ND - Tape & Reel (TR)
490-GCM1885G2A681JA16JCT-ND - Cut Tape (CT)
490-GCM1885G2A681JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885G2A681JA16J
Description
CAP CER 680PF 100V X8G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885G2A681JA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,680
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46900$4.69
50$0.32260$16.13
100$0.27910$27.91
500$0.20530$102.65
1,000$0.18250$182.50
2,500$0.15858$396.45
5,000$0.15260$763.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13855$1,385.50
20,000$0.12247$2,449.40
30,000$0.12015$3,604.50
50,000$0.11466$5,733.00
70,000$0.11145$7,801.50
100,000$0.11028$11,028.00
120,000$0.10689$12,826.80
240,000$0.10197$24,472.80
250,000$0.10170$25,425.00
Manufacturers Standard Package