
GCM1885G2A201FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885G2A201FA16DTR-ND - Tape & Reel (TR) 490-GCM1885G2A201FA16DCT-ND - Cut Tape (CT) 490-GCM1885G2A201FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G2A201FA16D |
Description | CAP CER 200PF 100V X8G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±1% 100V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885G2A201FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.67400 | $6.74 |
| 50 | $0.47520 | $23.76 |
| 100 | $0.41350 | $41.35 |
| 500 | $0.31044 | $155.22 |
| 1,000 | $0.27854 | $278.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25255 | $1,010.20 |
| 8,000 | $0.20209 | $1,616.72 |
| 12,000 | $0.19667 | $2,360.04 |
| 20,000 | $0.19544 | $3,908.80 |
| 28,000 | $0.19042 | $5,331.76 |
| 40,000 | $0.18714 | $7,485.60 |
| 48,000 | $0.18449 | $8,855.52 |
| 96,000 | $0.17554 | $16,851.84 |
| 100,000 | $0.17506 | $17,506.00 |

