
GCM1885C2AR68BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2AR68BA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2AR68BA16DCT-ND - Cut Tape (CT) 490-GCM1885C2AR68BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2AR68BA16D |
Description | CAP CER 0.68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.93000 | $9.30 |
| 50 | $0.66420 | $33.21 |
| 100 | $0.58250 | $58.25 |
| 500 | $0.44480 | $222.40 |
| 1,000 | $0.40140 | $401.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31235 | $1,249.40 |
| 8,000 | $0.26538 | $2,123.04 |
| 12,000 | $0.25495 | $3,059.40 |
| 20,000 | $0.24341 | $4,868.20 |
| 28,000 | $0.23666 | $6,626.48 |
| 40,000 | $0.23017 | $9,206.80 |
| 48,000 | $0.22709 | $10,900.32 |
| 96,000 | $0.21979 | $21,099.84 |

