Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM1885C2AR47BA16D

DigiKey Part Number
490-GCM1885C2AR47BA16DTR-ND - Tape & Reel (TR)
490-GCM1885C2AR47BA16DCT-ND - Cut Tape (CT)
490-GCM1885C2AR47BA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2AR47BA16D
Description
CAP CER 0.47PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2AR47BA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.80000$8.00
50$0.56300$28.15
100$0.49200$49.20
500$0.37236$186.18
1,000$0.34323$343.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31235$1,249.40
8,000$0.26538$2,123.04
12,000$0.25495$3,059.40
20,000$0.24341$4,868.20
28,000$0.23666$6,626.48
40,000$0.23017$9,206.80
48,000$0.22709$10,900.32
96,000$0.21979$21,099.84
Manufacturers Standard Package