
GCM1885C2A300FA16J | |
---|---|
DigiKey Part Number | 490-GCM1885C2A300FA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A300FA16J |
Description | CAP CER 30PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.20817 | $2,081.70 |