



GCM1885C2A200JA16D | |
|---|---|
DigiKey Part Number | 490-11157-2-ND - Tape & Reel (TR) 490-11157-1-ND - Cut Tape (CT) 490-11157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A200JA16D |
Description | CAP CER 20PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A200JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36700 | $3.67 |
| 50 | $0.25300 | $12.65 |
| 100 | $0.21700 | $21.70 |
| 500 | $0.15762 | $78.81 |
| 1,000 | $0.13943 | $139.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09817 | $392.68 |
| 8,000 | $0.09265 | $741.20 |
| 12,000 | $0.09206 | $1,104.72 |
| 20,000 | $0.09138 | $1,827.60 |
| 28,000 | $0.08670 | $2,427.60 |
| 40,000 | $0.08632 | $3,452.80 |
| 48,000 | $0.08519 | $4,089.12 |
| 96,000 | $0.08008 | $7,687.68 |
| 100,000 | $0.07981 | $7,981.00 |

