Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32EC72A106ME05L

DigiKey Part Number
490-GRM32EC72A106ME05LTR-ND - Tape & Reel (TR)
490-GRM32EC72A106ME05LCT-ND - Cut Tape (CT)
490-GRM32EC72A106ME05LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32EC72A106ME05L
Description
CAP CER 10UF 100V X7S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32EC72A106ME05L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78,590
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.29000$8.29
10$5.23000$52.30
50$4.16620$208.31
100$3.80250$380.25
500$3.18898$1,594.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.05917$3,059.17
2,000$2.89988$5,799.76
3,000$2.82007$8,460.21
5,000$2.73164$13,658.20
7,000$2.67992$18,759.44
10,000$2.63019$26,301.90
12,000$2.60662$31,279.44
24,000$2.52722$60,653.28
25,000$2.52301$63,075.25
Manufacturers Standard Package