
GCM1885C2A131FA16J | |
---|---|
DigiKey Part Number | 490-GCM1885C2A131FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A131FA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A131FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A131FA16J |
Description | CAP CER 130PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.64000 | $6.40 |
50 | $0.44840 | $22.42 |
100 | $0.39000 | $39.00 |
500 | $0.29150 | $145.75 |
1,000 | $0.26127 | $261.27 |
2,500 | $0.22945 | $573.62 |
5,000 | $0.21028 | $1,051.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19257 | $1,925.70 |
20,000 | $0.18232 | $3,646.40 |
30,000 | $0.17859 | $5,357.70 |
50,000 | $0.17126 | $8,563.00 |
70,000 | $0.16698 | $11,688.60 |
100,000 | $0.16557 | $16,557.00 |