Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21B5C2E472FX01L

DigiKey Part Number
490-GCM21B5C2E472FX01LTR-ND - Tape & Reel (TR)
490-GCM21B5C2E472FX01LCT-ND - Cut Tape (CT)
490-GCM21B5C2E472FX01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21B5C2E472FX01L
Description
CAP CER 4700PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.24000$4.24
10$2.61100$26.11
50$1.96300$98.15
100$1.76310$176.31
500$1.42562$712.81
1,000$1.32143$1,321.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.21665$3,649.95
6,000$1.13071$6,784.26
9,000$1.09657$9,869.13
15,000$1.08467$16,270.05
21,000$1.06383$22,340.43
30,000$1.04379$31,313.70
36,000$1.03430$37,234.80
72,000$1.00543$72,390.96
75,000$1.00061$75,045.75
Manufacturers Standard Package