



GCM1885C1H4R7CA16D | |
|---|---|
DigiKey Part Number | 490-14525-2-ND - Tape & Reel (TR) 490-14525-1-ND - Cut Tape (CT) 490-14525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H4R7CA16D |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H4R7CA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.11800 | $11.18 |
| 50 | $0.80440 | $40.22 |
| 100 | $0.70820 | $70.82 |
| 500 | $0.54630 | $273.15 |
| 1,000 | $0.49653 | $496.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39247 | $1,569.88 |
| 8,000 | $0.37183 | $2,974.64 |
| 12,000 | $0.35730 | $4,287.60 |
| 20,000 | $0.35532 | $7,106.40 |
| 28,000 | $0.34145 | $9,560.60 |
| 40,000 | $0.34032 | $13,612.80 |
| 48,000 | $0.33977 | $16,308.96 |
| 96,000 | $0.33607 | $32,262.72 |
| 100,000 | $0.33532 | $33,532.00 |

