
GCM1885C1H392GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H392GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H392GA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H392GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H392GA16D |
Description | CAP CER 3900PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.69300 | $6.93 |
| 50 | $0.48460 | $24.23 |
| 100 | $0.42260 | $42.26 |
| 500 | $0.31704 | $158.52 |
| 1,000 | $0.28481 | $284.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26603 | $1,064.12 |
| 8,000 | $0.22973 | $1,837.84 |
| 12,000 | $0.21370 | $2,564.40 |
| 20,000 | $0.20356 | $4,071.20 |
| 28,000 | $0.18896 | $5,290.88 |
| 40,000 | $0.18825 | $7,530.00 |
| 48,000 | $0.18791 | $9,019.68 |
| 96,000 | $0.18014 | $17,293.44 |
| 100,000 | $0.17965 | $17,965.00 |

