
GCM1885C1H330JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H330JA16JTR-ND - Tape & Reel (TR) 490-GCM1885C1H330JA16JCT-ND - Cut Tape (CT) 490-GCM1885C1H330JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H330JA16J |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H330JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H330JA16D | Murata Electronics | 258,862 | 490-11148-1-ND | $0.82000 | Similar |
| CL10C330JB81PNC | Samsung Electro-Mechanics | 58,679 | 1276-2264-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.88800 | $8.88 |
| 50 | $0.62980 | $31.49 |
| 100 | $0.55080 | $55.08 |
| 500 | $0.41798 | $208.99 |
| 1,000 | $0.37728 | $377.28 |
| 2,500 | $0.33429 | $835.72 |
| 5,000 | $0.30842 | $1,542.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27895 | $2,789.50 |
| 20,000 | $0.26195 | $5,239.00 |
| 30,000 | $0.25344 | $7,603.20 |
| 50,000 | $0.24400 | $12,200.00 |
| 70,000 | $0.23849 | $16,694.30 |
| 100,000 | $0.23318 | $23,318.00 |

