
CL10C330JB81PNC | |
|---|---|
DigiKey Part Number | 1276-2264-2-ND - Tape & Reel (TR) 1276-2264-1-ND - Cut Tape (CT) 1276-2264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C330JB81PNC |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C330JB81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.22700 | $11.35 |
| 100 | $0.19480 | $19.48 |
| 500 | $0.14010 | $70.05 |
| 1,000 | $0.12340 | $123.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09839 | $393.56 |
| 8,000 | $0.08913 | $713.04 |
| 12,000 | $0.08450 | $1,014.00 |
| 20,000 | $0.07938 | $1,587.60 |
| 28,000 | $0.07639 | $2,138.92 |
| 40,000 | $0.07351 | $2,940.40 |

