
GRM3195C2A823GA01D | |
|---|---|
DigiKey Part Number | 490-GRM3195C2A823GA01DTR-ND - Tape & Reel (TR) 490-GRM3195C2A823GA01DCT-ND - Cut Tape (CT) 490-GRM3195C2A823GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A823GA01D |
Description | CAP CER 82000PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.33700 | $33.37 |
| 50 | $2.53900 | $126.95 |
| 100 | $2.11710 | $211.71 |
| 500 | $1.87792 | $938.96 |
| 1,000 | $1.74975 | $1,749.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.56886 | $6,275.44 |
| 8,000 | $1.47383 | $11,790.64 |
| 12,000 | $1.46013 | $17,521.56 |
| 20,000 | $1.43896 | $28,779.20 |
| 28,000 | $1.41531 | $39,628.68 |
| 40,000 | $1.39255 | $55,702.00 |
| 48,000 | $1.38177 | $66,324.96 |

