
| GCM1885C1H302GA16D | |
|---|---|
| DigiKey Part Number | 490-GCM1885C1H302GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H302GA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H302GA16DDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GCM1885C1H302GA16D | 
| Description | CAP CER 3000PF 50V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 3000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±2% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.22000 | $1.22 | 
| 10 | $0.69300 | $6.93 | 
| 50 | $0.48460 | $24.23 | 
| 100 | $0.42260 | $42.26 | 
| 500 | $0.31704 | $158.52 | 
| 1,000 | $0.28481 | $284.81 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.26603 | $1,064.12 | 
| 8,000 | $0.20913 | $1,673.04 | 
| 12,000 | $0.20372 | $2,444.64 | 
| 20,000 | $0.20246 | $4,049.20 | 
| 28,000 | $0.19745 | $5,528.60 | 
| 40,000 | $0.19193 | $7,677.20 | 
| 48,000 | $0.18923 | $9,083.04 | 
| 96,000 | $0.18026 | $17,304.96 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China