Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C1H112GA16D

DigiKey Part Number
490-GCM1885C1H112GA16DTR-ND - Tape & Reel (TR)
490-GCM1885C1H112GA16DCT-ND - Cut Tape (CT)
490-GCM1885C1H112GA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H112GA16D
Description
CAP CER 1100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.60500$6.05
50$0.41980$20.99
100$0.36430$36.43
500$0.27138$135.69
1,000$0.24286$242.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20425$817.00
8,000$0.17495$1,399.60
12,000$0.16968$2,036.16
20,000$0.16858$3,371.60
28,000$0.16367$4,582.76
40,000$0.16086$6,434.40
48,000$0.15848$7,607.04
96,000$0.15046$14,444.16
100,000$0.15004$15,004.00
Manufacturers Standard Package