Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H331KA37D

DigiKey Part Number
490-11150-2-ND - Tape & Reel (TR)
490-11150-1-ND - Cut Tape (CT)
490-11150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H331KA37D
Description
CAP CER 330PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H331KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136,193
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17200$1.72
50$0.11280$5.64
100$0.09560$9.56
500$0.06666$33.33
1,000$0.05784$57.84
2,500$0.04862$121.55
5,000$0.04308$215.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03931$393.10
20,000$0.03550$710.00
30,000$0.03360$1,008.00
50,000$0.03149$1,574.50
70,000$0.03027$2,118.90
100,000$0.02908$2,908.00
120,000$0.02852$3,422.40
240,000$0.02664$6,393.60
250,000$0.02654$6,635.00
Manufacturers Standard Package