GCM155R71H222JA37D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1,505
Unit Price: $2.77000
Datasheet

Direct


KYOCERA AVX
In Stock: 27,925
Unit Price: $2.77000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.53835
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.53835
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.36994
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.36994
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.36994
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.36994
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,447
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23039
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13792
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H222JA37D

DigiKey Part Number
490-14353-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM155R71H222JA37D
Description
CAP CER 2200PF 50V X7R 0402
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H222JA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.