Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM155R71E473MA55D | |
|---|---|
DigiKey Part Number  | 490-GCM155R71E473MA55DTR-ND - Tape & Reel (TR) 490-GCM155R71E473MA55DCT-ND - Cut Tape (CT) 490-GCM155R71E473MA55DDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GCM155R71E473MA55D  | 
Description  | CAP CER 0.047UF 25V X7R 0402  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GCM155R71E473MA55D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.22000 | $2.20 | 
| 50 | $0.15020 | $7.51 | 
| 100 | $0.12730 | $12.73 | 
| 500 | $0.08990 | $44.95 | 
| 1,000 | $0.07848 | $78.48 | 
| 2,500 | $0.06654 | $166.35 | 
| 5,000 | $0.05938 | $296.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.05324 | $532.40 | 
| 20,000 | $0.04964 | $992.80 | 
| 30,000 | $0.04717 | $1,415.10 | 
| 50,000 | $0.04444 | $2,222.00 | 
| 70,000 | $0.04285 | $2,999.50 | 
| 100,000 | $0.04131 | $4,131.00 | 
| 120,000 | $0.04059 | $4,870.80 | 
| 240,000 | $0.03814 | $9,153.60 | 
| 250,000 | $0.03801 | $9,502.50 | 







