
GCM1555G1HR30BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555G1HR30BA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1HR30BA16DCT-ND - Cut Tape (CT) 490-GCM1555G1HR30BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1HR30BA16D |
Description | CAP CER 0.3PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43200 | $4.32 |
| 50 | $0.30020 | $15.01 |
| 100 | $0.25860 | $25.86 |
| 500 | $0.18928 | $94.64 |
| 1,000 | $0.16807 | $168.07 |
| 2,500 | $0.14571 | $364.28 |
| 5,000 | $0.13227 | $661.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12366 | $1,236.60 |
| 20,000 | $0.11441 | $2,288.20 |
| 30,000 | $0.10978 | $3,293.40 |
| 50,000 | $0.10464 | $5,232.00 |
| 70,000 | $0.10165 | $7,115.50 |
| 100,000 | $0.09876 | $9,876.00 |
| 120,000 | $0.09740 | $11,688.00 |
| 240,000 | $0.09280 | $22,272.00 |
| 250,000 | $0.09255 | $23,137.50 |

