Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555G1HR30BA16D

DigiKey Part Number
490-GCM1555G1HR30BA16DTR-ND - Tape & Reel (TR)
490-GCM1555G1HR30BA16DCT-ND - Cut Tape (CT)
490-GCM1555G1HR30BA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555G1HR30BA16D
Description
CAP CER 0.3PF 50V X8G 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.1pF 50V Ceramic Capacitor X8G 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,660
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.43200$4.32
50$0.30020$15.01
100$0.25860$25.86
500$0.18928$94.64
1,000$0.16807$168.07
2,500$0.14571$364.28
5,000$0.13227$661.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12366$1,236.60
20,000$0.11441$2,288.20
30,000$0.10978$3,293.40
50,000$0.10464$5,232.00
70,000$0.10165$7,115.50
100,000$0.09876$9,876.00
120,000$0.09740$11,688.00
240,000$0.09280$22,272.00
250,000$0.09255$23,137.50
Manufacturers Standard Package