
GQM1875G2E6R8BB12D | |
---|---|
DigiKey Part Number | 490-GQM1875G2E6R8BB12DTR-ND - Tape & Reel (TR) 490-GQM1875G2E6R8BB12DCT-ND - Cut Tape (CT) 490-GQM1875G2E6R8BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875G2E6R8BB12D |
Description | CAP CER 6.8PF 250V X8G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 250V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
10 | $1.92800 | $19.28 |
50 | $1.42640 | $71.32 |
100 | $1.27110 | $127.11 |
500 | $1.01116 | $505.58 |
1,000 | $0.93086 | $930.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.82668 | $3,306.72 |
8,000 | $0.78108 | $6,248.64 |
12,000 | $0.75825 | $9,099.00 |
20,000 | $0.73294 | $14,658.80 |
28,000 | $0.71814 | $20,107.92 |
40,000 | $0.70390 | $28,156.00 |
48,000 | $0.69716 | $33,463.68 |
96,000 | $0.67444 | $64,746.24 |
100,000 | $0.67324 | $67,324.00 |