
RDED72E104K3K1H03B | |
---|---|
DigiKey Part Number | 490-RDED72E104K3K1H03BTR-ND - Tape & Reel (TR) 490-RDED72E104K3K1H03BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RDED72E104K3K1H03B |
Description | CAP CER 0.1UF 250V X7T RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7T Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDED72E104K3K1H03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $5.41100 | $54.11 |
50 | $4.21880 | $210.94 |
100 | $3.85180 | $385.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.29638 | $1,648.19 |
1,000 | $3.10097 | $3,100.97 |
1,500 | $3.00309 | $4,504.63 |
2,500 | $2.89461 | $7,236.53 |
3,500 | $2.83118 | $9,909.13 |
5,000 | $2.77019 | $13,850.95 |
6,000 | $2.74128 | $16,447.68 |
12,000 | $2.64394 | $31,727.28 |
12,500 | $2.63878 | $32,984.75 |