GCM1555G1H3R8CA16J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.07987
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555G1H3R8CA16J

DigiKey Part Number
490-GCM1555G1H3R8CA16JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1555G1H3R8CA16J
Description
CAP CER 3.8PF 50V X8G 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.8 pF ±0.25pF 50V Ceramic Capacitor X8G 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.07200$3,600.00
Manufacturers Standard Package