
GJM1555C1HR36WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1HR36WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1HR36WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1HR36WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR36WB01D |
Description | CAP CER 0.36PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.36 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.67700 | $6.77 |
| 50 | $0.47480 | $23.74 |
| 100 | $0.41280 | $41.28 |
| 500 | $0.29290 | $146.45 |
| 1,000 | $0.27812 | $278.12 |
| 2,500 | $0.24469 | $611.73 |
| 5,000 | $0.22826 | $1,141.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.22261 | $2,226.10 |
| 20,000 | $0.17263 | $3,452.60 |
| 30,000 | $0.17183 | $5,154.90 |
| 50,000 | $0.16769 | $8,384.50 |
| 70,000 | $0.16348 | $11,443.60 |
| 100,000 | $0.15942 | $15,942.00 |
| 120,000 | $0.15750 | $18,900.00 |

