Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555G1H121JA16D

DigiKey Part Number
490-GCM1555G1H121JA16DTR-ND - Tape & Reel (TR)
490-GCM1555G1H121JA16DCT-ND - Cut Tape (CT)
490-GCM1555G1H121JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555G1H121JA16D
Description
CAP CER 120PF 50V X8G 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor X8G 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,567
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27000$2.70
50$0.18300$9.15
100$0.15600$15.60
500$0.11158$55.79
1,000$0.09795$97.95
2,500$0.08358$208.95
5,000$0.07496$374.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06204$620.40
20,000$0.06135$1,227.00
30,000$0.06033$1,809.90
50,000$0.05704$2,852.00
70,000$0.05512$3,858.40
100,000$0.05435$5,435.00
Manufacturers Standard Package