
GCM1555C1HR20BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1HR20BA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1HR20BA16DCT-ND - Cut Tape (CT) 490-GCM1555C1HR20BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1HR20BA16D |
Description | CAP CER 0.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1HR20BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36700 | $3.67 |
| 50 | $0.25300 | $12.65 |
| 100 | $0.21780 | $21.78 |
| 500 | $0.15812 | $79.06 |
| 1,000 | $0.13976 | $139.76 |
| 2,500 | $0.12055 | $301.38 |
| 5,000 | $0.10900 | $545.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10148 | $1,014.80 |
| 20,000 | $0.09352 | $1,870.40 |
| 30,000 | $0.08953 | $2,685.90 |
| 50,000 | $0.08512 | $4,256.00 |
| 70,000 | $0.08254 | $5,777.80 |
| 100,000 | $0.08006 | $8,006.00 |
| 120,000 | $0.07889 | $9,466.80 |
| 240,000 | $0.07843 | $18,823.20 |

