
GCM1555C1H7R0DA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H7R0DA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H7R0DA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H7R0DA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H7R0DA16D |
Description | CAP CER 7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H7R0DA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27000 | $2.70 |
| 50 | $0.18300 | $9.15 |
| 100 | $0.15680 | $15.68 |
| 500 | $0.11192 | $55.96 |
| 1,000 | $0.09819 | $98.19 |
| 2,500 | $0.08375 | $209.38 |
| 5,000 | $0.07512 | $375.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05331 | $533.10 |
| 20,000 | $0.05271 | $1,054.20 |
| 30,000 | $0.05240 | $1,572.00 |
| 50,000 | $0.05204 | $2,602.00 |
| 70,000 | $0.05183 | $3,628.10 |
| 100,000 | $0.05162 | $5,162.00 |
| 120,000 | $0.05151 | $6,181.20 |
| 240,000 | $0.04957 | $11,896.80 |
| 250,000 | $0.04942 | $12,355.00 |

