Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H5R1BA16D

DigiKey Part Number
490-GCM1555C1H5R1BA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1H5R1BA16DCT-ND - Cut Tape (CT)
490-GCM1555C1H5R1BA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H5R1BA16D
Description
CAP CER 5.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,065
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33500$3.35
50$0.22700$11.35
100$0.19520$19.52
500$0.14100$70.50
1,000$0.12433$124.33
2,500$0.10688$267.20
5,000$0.09636$481.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07943$794.30
20,000$0.07429$1,485.80
30,000$0.07388$2,216.40
50,000$0.06914$3,457.00
70,000$0.06887$4,820.90
100,000$0.06861$6,861.00
120,000$0.06848$8,217.60
240,000$0.06537$15,688.80
250,000$0.06518$16,295.00
Manufacturers Standard Package