
GCM1555C1H561GA16D | |
---|---|
DigiKey Part Number | 490-GCM1555C1H561GA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H561GA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H561GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H561GA16D |
Description | CAP CER 560PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
50 | $0.21520 | $10.76 |
100 | $0.18470 | $18.47 |
500 | $0.13286 | $66.43 |
1,000 | $0.11701 | $117.01 |
2,500 | $0.10034 | $250.85 |
5,000 | $0.09055 | $452.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08377 | $837.70 |
20,000 | $0.07688 | $1,537.60 |
30,000 | $0.06962 | $2,088.60 |
70,000 | $0.06740 | $4,718.00 |
100,000 | $0.06525 | $6,525.00 |
120,000 | $0.06424 | $7,708.80 |
240,000 | $0.06082 | $14,596.80 |
250,000 | $0.06064 | $15,160.00 |