
GCM1555C1H560GA16D | |
---|---|
DigiKey Part Number | 490-GCM1555C1H560GA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H560GA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H560GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H560GA16D |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35300 | $3.53 |
50 | $0.23820 | $11.91 |
100 | $0.20530 | $20.53 |
500 | $0.14830 | $74.15 |
1,000 | $0.13097 | $130.97 |
2,500 | $0.11269 | $281.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09934 | $993.40 |
20,000 | $0.08699 | $1,739.80 |
30,000 | $0.08321 | $2,496.30 |
50,000 | $0.07903 | $3,951.50 |
70,000 | $0.07804 | $5,462.80 |
100,000 | $0.07311 | $7,311.00 |
240,000 | $0.06936 | $16,646.40 |
250,000 | $0.06916 | $17,290.00 |