
GCM1555C1H4R0BA16D | |
|---|---|
DigiKey Part Number  | 490-GCM1555C1H4R0BA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H4R0BA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H4R0BA16DDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GCM1555C1H4R0BA16D  | 
Description  | CAP CER 4PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GCM1555C1H4R0BA16D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.35900 | $3.59 | 
| 50 | $0.24480 | $12.24 | 
| 100 | $0.20970 | $20.97 | 
| 500 | $0.15208 | $76.04 | 
| 1,000 | $0.13437 | $134.37 | 
| 2,500 | $0.11575 | $289.38 | 
| 5,000 | $0.10456 | $522.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.09664 | $966.40 | 
| 20,000 | $0.06989 | $1,397.80 | 
| 30,000 | $0.06950 | $2,085.00 | 
| 50,000 | $0.06905 | $3,452.50 | 

