
GCM1555C1H3R5BA16D | |
---|---|
DigiKey Part Number | 490-GCM1555C1H3R5BA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H3R5BA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H3R5BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H3R5BA16D |
Description | CAP CER 3.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H3R5BA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39400 | $3.94 |
50 | $0.26760 | $13.38 |
100 | $0.22990 | $22.99 |
500 | $0.16504 | $82.52 |
1,000 | $0.14739 | $147.39 |
2,500 | $0.12628 | $315.70 |
5,000 | $0.11594 | $579.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09159 | $915.90 |