
GCM1555C1H1R6WA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H1R6WA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H1R6WA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H1R6WA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H1R6WA16D |
Description | CAP CER 1.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H1R6WA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.54700 | $5.47 |
| 50 | $0.37860 | $18.93 |
| 100 | $0.32720 | $32.72 |
| 500 | $0.24264 | $121.32 |
| 1,000 | $0.21653 | $216.53 |
| 2,500 | $0.18918 | $472.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17603 | $1,760.30 |
| 20,000 | $0.15413 | $3,082.60 |

