
GCM1555C1H1R6WA16D | |
|---|---|
DigiKey Part Number  | 490-GCM1555C1H1R6WA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H1R6WA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H1R6WA16DDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GCM1555C1H1R6WA16D  | 
Description  | CAP CER 1.6PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GCM1555C1H1R6WA16D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.05pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.54700 | $5.47 | 
| 50 | $0.37860 | $18.93 | 
| 100 | $0.32720 | $32.72 | 
| 500 | $0.24264 | $121.32 | 
| 1,000 | $0.21653 | $216.53 | 
| 2,500 | $0.18918 | $472.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.17603 | $1,760.30 | 
| 20,000 | $0.15413 | $3,082.60 | 

